+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0879332415
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Kind of connector | male | |
Number of pins | 24 | |
Electrical mounting | SMT | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Contacts pitch | 1.27mm | |
Operating temperature | -55...105°C | |
Current rating | 1.4A | |
Rated voltage | 0.125kV | |
Body colour | black |