+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88732-9200

Cable; USB A plug,USB B plug; 2.1m; white; 28AWG; PVC; shielded; 1A


Manufacturer: MOLEX

Manufacturer part number:
88732-9200

Alternative designations: 0887329200

TME Symbol:
MX-88732-9200

Specification

Manufacturer
MOLEX
Type of connection cable
USB - USB
Cable length
2.1m
Insulation colour
white
Core diameter
28AWG
Wire insulation material
PVC
Shield structure
shielded
Current rating
1A
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight78.3 g
Certificates
See other products in this category: USB cables and adapters MOLEX,
*
88732-9200
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 21 pcs - 4.21 USDGross price for quantities from 21 pcs - 4.21 USD
Net price for quantities from 40 pcs - 3.93 USDGross price for quantities from 40 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.