+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89761-3411

Cable; 0.2m; MCRF female,SMA female; 50Ω

Manufacturer: MOLEX

Manufacturer part number:
89761-3411

Alternative designations: 897613411

TME Symbol:
MX-89761-3411

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.2m
Impedance
50Ω
Cable/adapter structure
  • MCRF female
  • SMA female
Gross weight4 kg
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
89761-3411
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 7.37 USDGross price for quantities from 25 pcs - 7.37 USD
Net price for quantities from 100 pcs - 6.62 USDGross price for quantities from 100 pcs - 6.62 USD
Net price for quantities from 250 pcs - 6.20 USDGross price for quantities from 250 pcs - 6.20 USD
Net price for quantities from 500 pcs - 5.96 USDGross price for quantities from 500 pcs - 5.96 USD
Net price for quantities from 1000 pcs - 5.72 USDGross price for quantities from 1000 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)