+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89761-3412

Cable; 0.1m; MCRF female,SMA female; 50Ω; female


Manufacturer: MOLEX

Manufacturer part number:
89761-3412

Alternative designations: 0897613412

TME Symbol:
MX-89761-3412

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.1m
Impedance
50Ω
Kind of connector
female
Cable/adapter structure
  • MCRF female
  • SMA female
Gross weight3.31 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
89761-3412
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 10 pcs - 7.33 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
Net price for quantities from 250 pcs - 5.68 USDGross price for quantities from 250 pcs - 5.68 USD
Net price for quantities from 500 pcs - 5.46 USDGross price for quantities from 500 pcs - 5.46 USD
Net price for quantities from 1000 pcs - 5.25 USDGross price for quantities from 1000 pcs - 5.25 USD
Packaging method by the manufacturer:Bag = 25 pcs