+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89761-3414

Cable; 0.15m; MCRF female,SMA female; 50Ω

Manufacturer: MOLEX

Manufacturer part number:
89761-3414

Alternative designations: 897613414

TME Symbol:
MX-89761-3414

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.15m
Impedance
50Ω
Cable/adapter structure
  • MCRF female
  • SMA female
Gross weight4 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
89761-3414
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 6.92 USDGross price for quantities from 10 pcs - 6.92 USD
Net price for quantities from 25 pcs - 6.38 USDGross price for quantities from 25 pcs - 6.38 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 250 pcs - 5.37 USDGross price for quantities from 250 pcs - 5.37 USD
Net price for quantities from 500 pcs - 5.15 USDGross price for quantities from 500 pcs - 5.15 USD
Net price for quantities from 1000 pcs - 4.96 USDGross price for quantities from 1000 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)