+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0901190111
Manufacturer | MOLEX | |
Connector | contact | |
Type of connector | pin strips | |
Kind of connector | female | |
Connector family | data | |
Application - series/manufacturer | C-Grid III | |
Contact plating | gold-plated | |
Wire size | 24AWG...22AWG | |
Kind of package | reel | |
Electrical mounting | crimped | |
Maximum current | 3A | |
Number of pieces on reel | 20000pcs. | |
Spatial orientation | straight |