+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90119-0120

Contact; female; data; C-Grid III; tinned; 28AWG÷26AWG; reel; 3A


Manufacturer: MOLEX

Manufacturer part number:
90119-0120

Alternative designations: 0901190120

TME Symbol:
MX-90119-0120

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
contact
Kind of connector
female
Connector family
data
Application - series/manufacturer
C-Grid III
Contact plating
tinned
Wire size
28AWG...26AWG
Kind of package
reel
Electrical mounting
crimped
Maximum current
3A
Number of pieces on reel
20000pcs.
Spatial orientation
straight
Gross weight0.134 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-0120
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 40000 pcs - 0.02 USDGross price for quantities from 40000 pcs - 0.02 USD
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 20 000 pcs