+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90119-0122

Connector: pin strips; socket; female; data; crimped


Manufacturer: MOLEX

Manufacturer part number:
90119-0122

Alternative designations: 0901190122

TME Symbol:
MX-90119-0122

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
socket
Kind of connector
female
Connector family
data
Electrical mounting
crimped
Contact plating
gold-plated
Contact material
phosphor bronze
Gross weight0.157 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-0122
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Net price for quantities from 20000 pcs - 0.11 USDGross price for quantities from 20000 pcs - 0.11 USD