+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90119-2111

Contact; female; data; C-Grid III; gold-plated; 24AWG÷22AWG; bulk


Manufacturer: MOLEX

Manufacturer part number:
90119-2111

Alternative designations: 0901192111

TME Symbol:
MX-90119-2111

Specification

Manufacturer
MOLEX
Connector
contact
Type of connector
pin strips
Kind of connector
female
Connector family
data
Application - series/manufacturer
C-Grid III
Contact plating
gold-plated
Wire size
24AWG...22AWG
Kind of package
bulk
Electrical mounting
crimped
Maximum current
3A
Spatial orientation
straight
Gross weight0.075 g
Certificates
See other products in this category: Pin headers MOLEX,
*
90119-2111
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 500.
Multiple of: 1.
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 3750 pcs - 0.18 USDGross price for quantities from 3750 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD