+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90120-0765

Connector: pin strips; male; PIN: 5; soldering,THT; Contacts: brass


Manufacturer: MOLEX

Manufacturer part number:
90120-0765

Alternative designations: 0901200765

TME Symbol:
MX-90120-0765

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Kind of connector
male
Number of pins
5
Electrical mounting
soldering, THT
Contact material
brass
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...125°C
Current rating
3A
Rated voltage
0.35kV
Body colour
black
Gross weight0.291 g
Certificates

WATCH VIDEO

See other products in this category: Other connectors Molex MOLEX,
*
90120-0765
236 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 300 pcs - 0.87 USDGross price for quantities from 300 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 750 pcs - 0.79 USDGross price for quantities from 750 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 1500 pcs - 0.74 USDGross price for quantities from 1500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.