+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90120-0776

Connector: pin strips; pin header; male; PIN: 16; THT; C-Grid III


Manufacturer: MOLEX

Manufacturer part number:
90120-0776

Alternative designations: 0901200776

TME Symbol:
MX-90120-0776

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
16
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x16
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.001 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90120-0776
0 in TME stock
Net price for quantities from 1200 pcs - 1.83 USDGross price for quantities from 1200 pcs - 1.83 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.