+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90120-0940

Connector: pin strips; pin header; male; PIN: 20; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90120-0940

Alternative designations: 0901200940

TME Symbol:
MX-90120-0940

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x20
Contact plating
gold-plated
Plating thickness
0.76µm
Gross weight1.133 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90120-0940
0 in TME stock
Net price for quantities from 3000 pcs - 3.45 USDGross price for quantities from 3000 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)