+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90121-0766

Connector: pin strips; pin header; male; data; PIN: 6; THT; 3A; 1x6


Manufacturer: MOLEX

Manufacturer part number:
90121-0766

Alternative designations: 0901210766

TME Symbol:
MX-90121-0766

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
6
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.458 g
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90121-0766
987 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 70 pcs - 0.81 USDGross price for quantities from 70 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.74 USDGross price for quantities from 300 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Packaging method by the manufacturer:Cardboard = 1 800 pcs