+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90122-0140

Connector: pin strips; pin header; male; PIN: 40; THT; C-Grid III


Manufacturer: MOLEX

Manufacturer part number:
90122-0140

Alternative designations: 0901220140

TME Symbol:
MX-90122-0140

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
40
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x20
Contact plating
tinned
Gross weight1 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90122-0140
0 in TME stock
Net price for quantities from 85 pcs - 2.87 USDGross price for quantities from 85 pcs - 2.87 USD
Net price for quantities from 200 pcs - 2.72 USDGross price for quantities from 200 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.70 USDGross price for quantities from 250 pcs - 2.70 USD
Net price for quantities from 400 pcs - 2.66 USDGross price for quantities from 400 pcs - 2.66 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 85.
Multiplicity: 1.