+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90122-0763

Connector: pin strips; pin header; male; PIN: 6; THT; C-Grid III

Manufacturer: MOLEX

Manufacturer part number:
90122-0763

Alternative designations: 0901220763

TME Symbol:
MX-90122-0763

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
C-Grid III
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight1 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
90122-0763
0 in TME stock
Net price for quantities from 1800 pcs - 0.92 USDGross price for quantities from 1800 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 800)