+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90130-3206

Connector: pin strips; pin header; male; C-Grid III; PIN: 6; angled


Manufacturer: MOLEX

Manufacturer part number:
90130-3206

Alternative designations: 0901303206

TME Symbol:
MX-90130-3206

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Manufacturer series
C-Grid III
Number of pins
6
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
gold-plated, nickel plated
Colour
black
Body material
polyester
Contacts pitch
2.54mm
Locking system
latch
Operating temperature
-55...125°C
Rated voltage
0.35kV
Gross weight0.987 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90130-3206
16 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 49 pcs - 1.78 USDGross price for quantities from 49 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.