+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90136-1102

Connector: pin strips; pin header; male; C-Grid III; PIN: 2; THT


Manufacturer: MOLEX

Manufacturer part number:
90136-1102

Alternative designations: 0901361102

TME Symbol:
MX-90136-1102

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Manufacturer series
C-Grid III
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
black
Body material
polyester
Contacts pitch
2.54mm
Locking system
latch
Operating temperature
-55...125°C
Gross weight0.488 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90136-1102
207 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 139 pcs - 0.64 USDGross price for quantities from 139 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 800 pcs - 0.55 USDGross price for quantities from 800 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.