+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0901362102
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Manufacturer series | C-Grid | |
Number of pins | 2 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact plating | gold-plated, nickel plated | |
Colour | black | |
Body material | polyester | |
Contacts pitch | 2.54mm | |
Locking system | latch | |
Operating temperature | -55...125°C |