+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90136-2104

Connector: wire-board; pin header; male; C-Grid III; PIN: 4; right


Manufacturer: MOLEX

Manufacturer part number:
90136-2104

Alternative designations: 0901362104

TME Symbol:
MX-90136-2104

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
pin header
Kind of connector
male
Manufacturer series
C-Grid III
Number of pins
4
Spatial orientation
right
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated, tinned
Colour
black
Maximum current
3A
Flammability rating
UL94V-0
Body material
polyester
Contacts pitch
2.54mm
Locking system
for latch
Connector variant
shrouded
Operating temperature
-55...125°C
Current rating
3A
Rated voltage
0.35kV
Enclosure material
polyester
Plating material
tin
Gross weight0.82 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90136-2104
2 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 75 pcs - 0.84 USDGross price for quantities from 75 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 192 pcs - 0.81 USDGross price for quantities from 192 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 192 pcs