+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0901481104
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 4 | |
Electrical mounting | soldering, THT | |
Contact material | bronze | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Contacts pitch | 2.54mm | |
Operating temperature | -55...125°C | |
Current rating | 3A | |
Rated voltage | 0.35kV | |
Body colour | black |