+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90198-0001

Tip: board-in; crimped; for cable; tape; 26AWG÷22AWG


Manufacturer: MOLEX

Manufacturer part number:
90198-0001

Alternative designations: 0901980001

TME Symbol:
MX-90198-0001

Specification

Manufacturer
MOLEX
Type of tip
board-in
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of package
tape
Wire size
26AWG...22AWG
Gross weight0.082 g
Certificates
See other products in this category: Solder terminals PCB mount MOLEX,
*
90198-0001
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Packaging method by the manufacturerReel = 15 000 pcs