+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0903270359
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | PicoFlex | |
Number of pins | 8 | |
Mechanical mounting | for ribbon cable | |
Electrical mounting | IDC | |
Contact plating | tinned | |
Maximum current | 1.2A | |
Wire size | 28AWG...26AWG | |
Max. voltage | 250V | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x4 | |
Tape pitch | 1.27mm |