+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90327-3306

Connector: wire-board; plug; female; PicoFlex; PIN: 6; IDC; 1.2A


Manufacturer: MOLEX

Manufacturer part number:
90327-3306

Alternative designations: 0903273306

TME Symbol:
MX-90327-3306

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
PicoFlex
Number of pins
6
Mechanical mounting
for ribbon cable
Electrical mounting
IDC
Contact plating
gold-plated
Maximum current
1.2A
Wire size
28AWG...26AWG
Max. voltage
250V
Contacts pitch
1.27mm
Connector pinout layout
2x3
Tape pitch
1.27mm
Gross weight0.406 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90327-3306
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.84 USDGross price for quantities from 250 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.