+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90327-3320

Connector: wire-board; plug; female; PicoFlex; PIN: 20; IDC; 1.2A


Manufacturer: MOLEX

Manufacturer part number:
90327-3320

Alternative designations: 0903273320

TME Symbol:
MX-90327-3320

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
PicoFlex
Number of pins
20
Mechanical mounting
for ribbon cable
Electrical mounting
IDC
Contact plating
nickel plated
Maximum current
1.2A
Wire size
28AWG...26AWG
Max. voltage
250V
Contacts pitch
1.27mm
Connector pinout layout
2x10
Tape pitch
1.27mm
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90327-3320
25 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 15 pcs - 5.03 USDGross price for quantities from 15 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.