+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

923150807

Ribbon cable with IDC connectors; PicoFlex; Tape ph: 1.27mm


Manufacturer: MOLEX

Manufacturer part number:
923150807
TME Symbol:
MX-92315-0807

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with IDC connectors
Cable/adapter structure
PicoFlex
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
8
Cable length
70mm
Cable structure
8x28AWG
Shield structure
unshielded
Contact plating
tinned
Maximum current
1.2A
Max. voltage
250V
Colour
grey
Wire insulation material
PVC
Gross weight2.06 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
923150807
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Packaging method by the manufacturer:
Bag = 500 pcs