+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92315-1420

Ribbon cable with connectors; PIN: 14; 0.2m


Manufacturer: MOLEX

Manufacturer part number:
92315-1420

Alternative designations: 0923151420

TME Symbol:
MX-92315-1420

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
14
Cable length
0.2m
Gross weight6.77 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
92315-1420
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 500 pcs - 2.22 USDGross price for quantities from 500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.