+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92321-2640

Ribbon cable with IDC connectors; female; QF-50; Tape ph: 1.27mm


Manufacturer: MOLEX

Manufacturer part number:
92321-2640
TME Symbol:
MX-92321-2640

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with IDC connectors
Kind of connector
female
Cable/adapter structure
QF-50
Tape pitch
1.27mm
Number of pins
26
Cable length
0.4m
Wire size
28AWG
Gross weight24.84 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
92321-2640
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.