+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93600-0101

Nut; PG21; brass; Thk: 3.5mm; Spanner: 32mm; Thread: PG; GWconnect

Manufacturer: MOLEX

Manufacturer part number:
93600-0101

Alternative designations: 7000.6960.0

TME Symbol:
MX-936000101

Specification

Manufacturer
MOLEX
Type of cable accessories
nut
Gland thread
PG21
Body material
brass
Thickness
3.5mm
Spanner size
32mm
Kind of thread
PG
Plating material
nickel
Application - series/manufacturer
GWconnect
Gross weight7.48 g
Certificates
See other products in this category: Nuts for Glands MOLEX,
*
93600-0101
57 in TME stock
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcs