+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 7000.7821.7
Manufacturer | MOLEX | |
Type of cable gland | cable | |
Gland thread | M12 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 3...6.5mm | |
Kind of thread | metric | |
Flammability rating | UL94V-2 | |
Gasket material | NBR caoutchouc | |
Manufacturer series | GWconnect | |
Operating temperature | -40...100°C |