+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93600-0430

Cable gland: cable; PG36; IP68; polyamide; dark grey; UL94V-2


Manufacturer: MOLEX

Manufacturer part number:
93600-0430

Alternative designations: 7000.7836.5

TME Symbol:
MX-936000430

Specification

Manufacturer
MOLEX
Type of cable gland
cable
Gland thread
PG36
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
22...32mm
Kind of thread
PG
Flammability rating
UL94V-2
Gasket material
NBR caoutchouc
Manufacturer series
GWconnect
Operating temperature
-40...110°C
Kit contents
  • cable gland
  • nut
  • O-ring gasket
Gross weight76.3 g
Certificates
See other products in this category: Glands MOLEX,
See other products from this series.:
*
93600-0430
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 20 pcs - 8.83 USDGross price for quantities from 20 pcs - 8.83 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
Packaging method by the manufacturer:
Bag = 20 pcs