+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936010059
Manufacturer | MOLEX | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | male | |
Contact size | 1.6mm | |
Manufacturer series | GWconnect | |
Application - series/manufacturer | S-D, S-DD, S-K, S-M, S-Q, S-QD | |
Contact plating | silver plated | |
Wire cross-section | 1.5mm2 | |
Wire size | 16AWG | |
Connector variant | turned contacts | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Maximum current | 10A | |
Engineering PN | 7100.4215.0 |