+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936010137
Manufacturer | MOLEX | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | GWconnect | |
Number of pins | 10 | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Connector pinout layout | 10+PE | |
Case | size 10A | |
Electrical mounting | screw terminal | |
Wire cross-section | 0.5...2.5mm2 | |
Contact plating | silver plated | |
Insert mounting | 49.5x16mm | |
Enclosure material | polycarbonate | |
Insulator material | polycarbonate | |
Operating temperature | -40...125°C | |
Engineering PN | 7210.4401.0 |