+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0139

Connector: HDC; contact insert; male; GWconnect; PIN: 10; 16A; 250V


Manufacturer: MOLEX

Manufacturer part number:
93601-0139

Alternative designations: 0936010139

TME Symbol:
MX-93601-0139

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size 10A
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
49.5x16mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7210.4411.0
Connector family
industrial
Gross weight47.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0139
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 20 pcs - 17.47 USDGross price for quantities from 20 pcs - 17.47 USD
Net price for quantities from 30 pcs - 17.12 USDGross price for quantities from 30 pcs - 17.12 USD
Net price for quantities from 50 pcs - 16.53 USDGross price for quantities from 50 pcs - 16.53 USD
Net price for quantities from 100 pcs - 15.59 USDGross price for quantities from 100 pcs - 15.59 USD
Net price for quantities from 150 pcs - 15.13 USDGross price for quantities from 150 pcs - 15.13 USD
Net price for quantities from 200 pcs - 14.78 USDGross price for quantities from 200 pcs - 14.78 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs