+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0228

Connector: HDC; contact insert; female; GWconnect; PIN: 10; 16A


Manufacturer: MOLEX

Manufacturer part number:
93601-0228

Alternative designations: 0936010228

TME Symbol:
MX-93601-0228

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
push-in
Wire cross-section
0.14...4mm2
Contact plating
silver plated
Insert mounting
57x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7310.5862.0
Gross weight69.6 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0228
10 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 5 pcs - 12.02 USDGross price for quantities from 5 pcs - 12.02 USD
Net price for quantities from 20 pcs - 11.81 USDGross price for quantities from 20 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs