+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936010263
Manufacturer | MOLEX | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | GWconnect | |
Number of pins | 16 | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Connector pinout layout | 16+PE | |
Case | size 16B | |
Electrical mounting | screw terminal | |
Wire cross-section | 0.5...2.5mm2 | |
Contact plating | silver plated | |
Insert mounting | 77.5x27mm | |
Enclosure material | polycarbonate | |
Insulator material | polycarbonate | |
Operating temperature | -40...125°C | |
Engineering PN | 7316.6005.0 |