+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0435

Connector: HDC; contact insert; female; GWconnect; PIN: 6; 400V

Manufacturer: MOLEX

Manufacturer part number:
93601-0435

Alternative designations: 0936010435

TME Symbol:
MX-93601-0435

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
6
Max. voltage
400V
Connector pinout layout
5+PE
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
16A
Contact size
2.5mm
Operating temperature
-40...125°C
Gross weight15.67 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0435
34 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.15 USD
Net price for quantities from 30 pcs - 4.05 USDGross price for quantities from 30 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs