+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936010539
Manufacturer | MOLEX | |
Type of connector accessories | frame for modules | |
Case | size 6B | |
Width in modules | 2 | |
Application - series/manufacturer | GWconnect | |
Insert mounting | 44x27mm | |
Material | zinc alloy | |
Marking | A..B | |
Engineering PN | 7706.3515.0 |