+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0559

Connector: HDC; module; male; GWconnect; PIN: 17; 160V; w/o contacts


Manufacturer: MOLEX

Manufacturer part number:
93601-0559

Alternative designations: 0936010559

TME Symbol:
MX-93601-0559

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
17
Max. voltage
160V
Connector variant
w/o contacts
Enclosure material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Engineering PN
7717.3426.0
Gross weight11.8 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0559
11 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 3 pcs - 2.19 USDGross price for quantities from 3 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 30 pcs - 1.83 USDGross price for quantities from 30 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs