+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0674

Enclosure for connectors: HDC; size 3A; with latch; straight; M20


Manufacturer: MOLEX

Manufacturer part number:
93601-0674

Alternative designations: 0936010674

TME Symbol:
MX-93601-0674

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6225.0
Gross weight17.46 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0674
32 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 20 pcs - 3.00 USDGross price for quantities from 20 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs