+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0687

Enclosure for connectors: HDC; size 3A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-0687

Alternative designations: 0936010687

TME Symbol:
MX-93601-0687

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7803.6230.0
Gross weight21.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0687
145 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 7 pcs - 8.33 USDGross price for quantities from 7 pcs - 8.33 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 20 pcs - 7.74 USDGross price for quantities from 20 pcs - 7.74 USD
Net price for quantities from 30 pcs - 7.58 USDGross price for quantities from 30 pcs - 7.58 USD
Net price for quantities from 50 pcs - 7.37 USDGross price for quantities from 50 pcs - 7.37 USD
Net price for quantities from 60 pcs - 7.26 USDGross price for quantities from 60 pcs - 7.26 USD
Net price for quantities from 100 pcs - 7.10 USDGross price for quantities from 100 pcs - 7.10 USD
Net price for quantities from 120 pcs - 7.00 USDGross price for quantities from 120 pcs - 7.00 USD
Net price for quantities from 270 pcs - 6.73 USDGross price for quantities from 270 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs