+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

936010691

Enclosure for connectors: HDC; size 3A; for cable; with latch

NEW

Manufacturer: MOLEX

Manufacturer part number:
936010691
TME Symbol:
MX-93601-0691

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
black
Gland thread
M20
Operating temperature
-40...125°C
Gross weight1 g
See other products in this category: MOLEX connectors MOLEX,
*
936010691
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 68.
Multiplicity: 1.
Net price for quantities from 68 pcs - 3.50 USDGross price for quantities from 68 pcs - 3.50 USD