+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0712

Protection cover; GWconnect; size 3A; cord; with latch; 21x21mm

Manufacturer: MOLEX

Manufacturer part number:
93601-0712

Alternative designations: 0936010712

TME Symbol:
MX-93601-0712

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 3A
Mechanical mounting
cord
Locking system
with latch
Connectors application
female connectors
Insert mounting
21x21mm
Enclosure material
polyamide
Engineering PN
7803.6879.0
Gross weight9.28 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0712
18 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 30 pcs - 6.22 USDGross price for quantities from 30 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs