+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0714

Protection cover; GWconnect; size 3A; cord; with latch; 21x21mm


Manufacturer: MOLEX

Manufacturer part number:
93601-0714

Alternative designations: 0936010714

TME Symbol:
MX-93601-0714

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 3A
Mechanical mounting
cord
Locking system
with latch
Connectors application
male connectors
Insert mounting
21x21mm
Enclosure material
polyamide
Engineering PN
7803.6880.0
Gross weight8.7 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0714
93 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs