+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0914

Enclosure for connectors: HDC; size 6B; for cable; angled; M25


Manufacturer: MOLEX

Manufacturer part number:
93601-0914

Alternative designations: 0936010914

TME Symbol:
MX-93601-0914

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
44x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7806.6552.0
Gross weight109.79 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-0914
37 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 6 pcs - 10.14 USDGross price for quantities from 6 pcs - 10.14 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 20 pcs - 9.38 USDGross price for quantities from 20 pcs - 9.38 USD
Net price for quantities from 30 pcs - 9.18 USDGross price for quantities from 30 pcs - 9.18 USD
Net price for quantities from 50 pcs - 8.91 USDGross price for quantities from 50 pcs - 8.91 USD
Net price for quantities from 100 pcs - 8.70 USDGross price for quantities from 100 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs