+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-0927

Protection cover; GWconnect; size 6B; cord; for latch; 44x27mm


Manufacturer: MOLEX

Manufacturer part number:
93601-0927

Alternative designations: 0936010927

TME Symbol:
MX-93601-0927

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 6B
Mechanical mounting
cord
Locking system
for latch
Insert mounting
44x27mm
Enclosure material
metal
Engineering PN
7806.6813.0
Gross weight38.52 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0927
23 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.94 USDGross price for quantities from 3 pcs - 9.94 USD
Net price for quantities from 6 pcs - 9.49 USDGross price for quantities from 6 pcs - 9.49 USD
Net price for quantities from 10 pcs - 9.17 USDGross price for quantities from 10 pcs - 9.17 USD
Net price for quantities from 25 pcs - 8.64 USDGross price for quantities from 25 pcs - 8.64 USD
Net price for quantities from 50 pcs - 8.38 USDGross price for quantities from 50 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs