+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-1703

Enclosure for connectors: HDC; size 10B; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1703

Alternative designations: 0936011703

TME Symbol:
MX-93601-1703

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M32
Application - series/manufacturer
GWconnect
Insert mounting
57x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.6493.5
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1703
0 in TME stock
Net price for quantities from 1 pcs - 50.72 USDGross price for quantities from 1 pcs - 50.72 USD
Net price for quantities from 3 pcs - 44.36 USDGross price for quantities from 3 pcs - 44.36 USD
Net price for quantities from 9 pcs - 39.53 USDGross price for quantities from 9 pcs - 39.53 USD
Net price for quantities from 27 pcs - 35.36 USDGross price for quantities from 27 pcs - 35.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.