+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936011709
Manufacturer | MOLEX | |
Type of enclosure for connectors | HDC | |
Case | size 10B | |
Mechanical mounting | for cable | |
Locking system | for latch | |
Connector variant | high | |
Spatial orientation | angled | |
Gland thread | M40 | |
Application - series/manufacturer | GWconnect | |
Insert mounting | 57x27mm | |
Enclosure material | metal | |
Body colour | grey | |
Operating temperature | -40...125°C | |
Engineering PN | 7810.6494.5 |