+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-2183

Enclosure for connectors: HDC; size 16A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-2183

Alternative designations: 0936012183

TME Symbol:
MX-93601-2183

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Gland thread
M25
Operating temperature
-40...125°C
Engineering PN
7816.4567.5
Gross weight172.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2183
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.40 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 5 pcs - 24.24 USDGross price for quantities from 5 pcs - 24.24 USD
Net price for quantities from 10 pcs - 22.86 USDGross price for quantities from 10 pcs - 22.86 USD
Net price for quantities from 25 pcs - 21.99 USDGross price for quantities from 25 pcs - 21.99 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs