+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-2213

Enclosure for connectors: HDC; size 16A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-2213

Alternative designations: 0936012213

TME Symbol:
MX-93601-2213

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Gland thread
M20
Operating temperature
-40...125°C
Engineering PN
7816.4586.5
Gross weight10 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2213
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 27.04 USDGross price for quantities from 5 pcs - 27.04 USD
Net price for quantities from 15 pcs - 24.52 USDGross price for quantities from 15 pcs - 24.52 USD