+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-2219

Enclosure for connectors: HDC; size 16A; for cable; for latch

Manufacturer: MOLEX

Manufacturer part number:
93601-2219

Alternative designations: 0936012219

TME Symbol:
MX-93601-2219

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
66x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.4587.5
Gross weight170.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2219
34 in TME stock
Net price for quantities from 1 pcs - 26.22 USDGross price for quantities from 1 pcs - 26.22 USD
Net price for quantities from 3 pcs - 24.70 USDGross price for quantities from 3 pcs - 24.70 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 22.59 USDGross price for quantities from 10 pcs - 22.59 USD
Net price for quantities from 25 pcs - 21.23 USDGross price for quantities from 25 pcs - 21.23 USD
Net price for quantities from 50 pcs - 20.31 USDGross price for quantities from 50 pcs - 20.31 USD
Net price for quantities from 75 pcs - 19.71 USDGross price for quantities from 75 pcs - 19.71 USD
Net price for quantities from 100 pcs - 19.25 USDGross price for quantities from 100 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs